Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number MC74VHC1G02DTT1GOSCT-ND
Quantity Available 4,773
Can ship immediately
Manufacturer

Manufacturer Part Number

MC74VHC1G02DTT1G

Description IC GATE NOR 1CH 2-INP 5-TSOP
Expanded Description NOR Gate IC 1 Channel 5-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MC74VHC1G02
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series 74VHC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Logic Type NOR Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 2 V ~ 5.5 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.5 V ~ 1.65 V
Logic Level - High 1.5 V ~ 3.85 V
Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 5-TSOP
Package / Case SOT-23-5 Thin, TSOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MC74VHC1G02DTT1GOSCT

02:49:26 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.31900 3.19
100 0.16910 16.91
500 0.11122 55.61
1,000 0.07563 75.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC74VHC1G02DTT1GOSTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.06624
Send Feedback