Add To Favorites
Product Overview
Digi-Key Part Number MC33363BDWGOS-ND
Quantity Available 286
Can ship immediately

Factory Stock ?: 2,444
Manufacturer

Manufacturer Part Number

MC33363BDWG

Description IC OFFLINE SWIT PWM HV 16SOIC
Expanded Description Converter Offline Flyback, Forward Topology 67.5kHz ~ 285kHz 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets MC33363B
Online Catalog AC DC Converters, Offline Switchers
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Tube ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) Yes
Voltage - Breakdown 700V
Topology Flyback, Forward
Voltage - Start Up 15.2V
Voltage - Supply (Vcc/Vdd) 9.5 V ~ 40 V
Duty Cycle 50%
Frequency - Switching 67.5kHz ~ 285kHz
Power (Watts) -
Fault Protection Current Limiting, Over Temperature, Over Voltage
Control Features Frequency Control
Operating Temperature -25°C ~ 150°C (TJ)
Package / Case 16-SOIC (0.295", 7.50mm Width) 13 Leads
Supplier Device Package 16-SOIC
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 47
Other Names MC33363BDWG-ND
MC33363BDWGOS

15:42:34 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.18000 3.18
10 2.85600 28.56
100 2.34000 234.00
500 1.99200 996.00
1,000 1.68000 1,680.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC33363BDWR2GOSTR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 7,000 - Factory Stock ?
  • Unit Price: 1.68000
Send Feedback