Add To Favorites
Product Overview
Digi-Key Part Number MC14511BDWR2GOSCT-ND
Quantity Available 2,272
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Manufacturer Part Number

MC14511BDWR2G

Description IC LATCH/DECDR/DRVR 7SEG 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MC14511B
Online Catalog LED, LCD Display
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LED, LCD, Vacuum Fluorescent (VF)
Configuration 7 Segment
Interface BCD
Digits or Characters -
Current - Supply 10µA
Voltage - Supply 3 V ~ 18 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MC14511BDWR2GOSCT

12:20:19 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 0.73
10 0.64500 6.45
100 0.49460 49.46
500 0.39098 195.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC14511BDWR2GOSTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: 0.30368
  • Digi-Reel® ? : MC14511BDWR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,272 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback