Add To Favorites
Product Overview
Digi-Key Part Number MC12093MNR4GOSCT-ND
Quantity Available 1,939
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Manufacturer Part Number

MC12093MNR4G

Description IC PRESCALER 1.1GHZ LP 8-DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets MC12093
PCN Design/Specification Lead Finish/BOM Update 10/Jul/2015
PCN Packaging Covering Tape/Material Chg 20/May/2016
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Prescaler
PLL -
Input CML, ECL
Output ECL
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output Yes/No
Frequency - Max 1.1GHz
Divider/Multiplier Yes/No
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad
Supplier Device Package 8-DFN (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MC12093MNR4GOSCT

15:23:12 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.19000 5.19
10 4.65800 46.58
100 3.81620 381.62
500 3.24862 1,624.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC12093MNR4GOSTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: 2.66000
  • Digi-Reel® ? : MC12093MNR4GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,939 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback