Add To Favorites
Product Overview
Digi-Key Part Number MC10H115PGOS-ND
Quantity Available 84
Can ship immediately

Factory Stock ?: 3,100
Manufacturer

Manufacturer Part Number

MC10H115PG

Description IC RECEIVER QUAD LINE ECL 16DIP
Expanded Description 0/4 Receiver 16-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MC10H115
PCN Assembly/Origin Qualification Assembly Site 18/Jul/2014
Online Catalog MC10H115 Quad Line Receiver
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series 10H
Packaging ? Tube ?
Part Status Active
Type Receiver
Protocol -
Number of Drivers/Receivers 0/4
Duplex -
Receiver Hysteresis -
Data Rate -
Voltage - Supply 4.94 V ~ 5.46 V
Operating Temperature 0°C ~ 75°C
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-DIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names MC10H115PGOS

11:42:31 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.95000 3.95
10 3.54600 35.46
100 2.90550 290.55
500 2.47340 1,236.70
1,000 2.08600 2,086.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback