Add To Favorites
Product Overview
Digi-Key Part Number MC100ELT25DTGOS-ND
Quantity Available 199
Can ship immediately

Factory Stock ?: 1,800
Manufacturer

Manufacturer Part Number

MC100ELT25DTG

Description IC XLATOR ECL-TTL DIFF 8TSSOP
Expanded Description Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MC(10,100)ELT25
Online Catalog 100ELT
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series 100ELT
Packaging ? Tube ?
Part Status Active
Translator Type Mixed Signal
Channel Type Unidirectional
Number of Circuits 1
Channels per Circuit 1
Voltage - VCCA -
Voltage - VCCB -
Input Signal ECL
Output Signal TTL
Output Type Non-Inverted
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-TSSOP
 
Additional Resources
Standard Package ? 100
Other Names MC100ELT25DTGOS

01:07:41 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.98000 3.98
10 3.57000 35.70
100 2.92500 292.50
500 2.49000 1,245.00
1,000 2.10000 2,100.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC100ELT25DTR2G-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: 1.99500
Send Feedback