Add To Favorites
Product Overview
Digi-Key Part Number MC100EL33DGOS-ND
Quantity Available 179
Can ship immediately

Factory Stock ?: 7,644
Manufacturer

Manufacturer Part Number

MC100EL33DG

Description IC DIVIDER DIV X4 ECL DIFF 8SOIC
Expanded Description Counter IC Divide-by-4 Element 1 Bit Positive, Negative 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets MC(10,100)EL33
Online Catalog 100EL
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series 100EL
Packaging ? Tube ?
Part Status Active
Logic Type Divide-by-4
Direction -
Number of Elements 1
Number of Bits per Element 1
Reset Asynchronous
Timing -
Count Rate 4.2GHz
Trigger Type Positive, Negative
Voltage - Supply 4.2 V ~ 5.7 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 98
Other Names MC100EL33DGOS

02:16:35 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.96000 5.96
10 5.35500 53.55
100 4.38750 438.75
500 3.73500 1,867.50
1,000 3.15000 3,150.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC100EL33DR2G-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.99250
Send Feedback