Add To Favorites
Product Overview
Digi-Key Part Number MBR5100MFST1GOSCT-ND
Quantity Available 4,089
Can ship immediately

Factory Stock ?: 4,500
Manufacturer

Manufacturer Part Number

MBR5100MFST1G

Description DIODE SCHOTTKY 100V 5A 5DFN
Expanded Description Diode Schottky 100V 5A Surface Mount 5-DFN (5x6) (8-SOFL)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets MBR5100MFS, NRVB5100MFS
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 980mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 10µA @ 100V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 8-PowerTDFN, 5 Leads
Supplier Device Package 5-DFN (5x6) (8-SOFL)
Operating Temperature - Junction -55°C ~ 175°C
 
Additional Resources
Standard Package ? 1
Other Names MBR5100MFST1GOSCT

00:38:41 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 0.64
10 0.54700 5.47
100 0.40810 40.81
500 0.32066 160.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MBR5100MFST1GOSTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
    4,500 - Factory Stock ?
  • Unit Price: 0.24055
  • Digi-Reel® ? : MBR5100MFST1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,089 - Immediate
    4,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MBR5100MFST3G-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.20518
Send Feedback