Add To Favorites
Product Overview
Digi-Key Part Number MAX803SQ293D2T1GOSCT-ND
Quantity Available 5,279
Can ship immediately

Factory Stock ?: 84,000
Manufacturer

Manufacturer Part Number

MAX803SQ293D2T1G

Description IC MPU RESET MON 2.93V SOT-323
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SC-70-3 (SOT323)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets MAX803, NCP803 Series
PCN Packaging Covering Tape/Material Chg 20/May/2016
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 20 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 105°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3 (SOT323)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX803SQ293D2T1GOSCT

08:01:33 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.48900 4.89
100 0.36480 36.48
500 0.28666 143.33
1,000 0.22151 221.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX803SQ293D2T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    84,000 - Factory Stock ?
  • Unit Price: 0.19608
  • Digi-Reel® ? : MAX803SQ293D2T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,279 - Immediate
    84,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback