Add To Favorites
Product Overview
Digi-Key Part Number M74VHC1GU04DTT1GOSCT-ND
Quantity Available 11,991
Can ship immediately

Factory Stock ?: 45,000
Manufacturer

Manufacturer Part Number

M74VHC1GU04DTT1G

Description IC INVERTER SGL UNBUFFER 5TSOP
Expanded Description Inverter IC 1 Channel 5-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets M74, MC74VHC1GU04
Online Catalog 74VHC
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series 74VHC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features -
Voltage - Supply 2 V ~ 5.5 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.3 V ~ 1.1 V
Logic Level - High 1.7 V ~ 4.4 V
Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 5-TSOP
Package / Case SOT-23-5 Thin, TSOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names M74VHC1GU04DTT1GOSCT

17:48:25 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
10 0.30900 3.09
100 0.16380 16.38
500 0.10778 53.89
1,000 0.07329 73.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M74VHC1GU04DTT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
    45,000 - Factory Stock ?
  • Unit Price: 0.06417
  • Digi-Reel® ? : M74VHC1GU04DTT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,991 - Immediate
    45,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback