Add To Favorites
Product Overview
Digi-Key Part Number 869-1257-1-ND
Quantity Available 3,552
Can ship immediately
Manufacturer

Manufacturer Part Number

LV8761V-TLM-E

Description IC MOTOR DRIVER PAR 36SSOP
Expanded Description Motor Driver Bi-CMOS Parallel 36-SSOPJ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets LV8761V
LV8761V Product Oveview
Product Training Modules Cooling Fan Motor Drivers
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology Bi-CMOS
Step Resolution -
Applications General Purpose
Current - Output 3A
Voltage - Supply 3 V ~ 5.5 V
Voltage - Load 9 V ~ 35 V
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 36-LSOP (0.220", 5.60mm Width)
Supplier Device Package 36-SSOPJ
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 869-1257-1

11:10:38 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.22000 2.22
10 1.99300 19.93
100 1.60150 160.15
500 1.31582 657.91
1,000 1.09026 1,090.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 869-1257-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.98550
  • Digi-Reel® ? : 869-1257-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,552 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback