Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number LV8741VL-TLM-EOSCT-ND
Quantity Available 2,000
Can ship immediately

Factory Stock ?: 20,000
Manufacturer

Manufacturer Part Number

LV8741VL-TLM-E

Description IC MOTOR DRIVER
Expanded Description Bipolar Motor Driver Bi-CMOS Parallel 44-SSOPK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets LV8741V
LV8741V Product Overview
Mfg Application Notes LV8741V Application Note
PCN Packaging Inner Box Update 24/Apr/2015
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Motor Type - Stepper Bipolar
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Parallel
Technology Bi-CMOS
Step Resolution 1, 1/2, 1/4
Applications General Purpose
Current - Output 1.5A
Voltage - Supply 2.7 V ~ 5.5 V
Voltage - Load 9.5 V ~ 35 V
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 44-LSSOP (0.220", 5.60mm Width) Exposed Pad
Supplier Device Package 44-SSOPK
 
For Use With
Additional Resources
Standard Package ? 1
Other Names LV8741VL-TLM-EOSCT

01:59:57 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.44000 3.44
10 3.09300 30.93
100 2.53430 253.43
500 2.15742 1,078.71
1,000 1.81951 1,819.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LV8741VL-TLM-EOSTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    20,000 - Factory Stock ?
  • Unit Price: 0.67298
  • Digi-Reel® ? : LV8741VL-TLM-EOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
    20,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback