Add To Favorites
Product Overview
Digi-Key Part Number LV8417CS-TE-L-HOSCT-ND
Quantity Available 4,975
Can ship immediately

Factory Stock ?: 29,250
Manufacturer

Manufacturer Part Number

LV8417CS-TE-L-H

Description IC MOTOR DRIVER PAR 9WLP
Expanded Description Motor Driver BiCDMOS Parallel 9-WLP (1.47x1.47)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets LV8417CS
Product Training Modules Cooling Fan Motor Drivers
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology BiCDMOS
Step Resolution -
Applications General Purpose
Current - Output 1A
Voltage - Supply 2.7 V ~ 5.5 V
Voltage - Load 2 V ~ 10.5 V
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 9-UFBGA, WLCSP
Supplier Device Package 9-WLP (1.47x1.47)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LV8417CS-TE-L-HOSCT

01:18:42 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.82000 1.82
10 1.63800 16.38
100 1.31630 131.63
500 1.08150 540.75
1,000 0.89610 896.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LV8417CS-TE-L-HOSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 25,000 - Factory Stock ?
  • Unit Price: 0.78000
  • Digi-Reel® ? : LV8417CS-TE-L-HOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,975 - Immediate
    25,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback