Add To Favorites
Product Overview
Digi-Key Part Number 869-1277-1-ND
Quantity Available 4,196
Can ship immediately
Manufacturer

Manufacturer Part Number

LV8075LP-TE-L-E

Description IC MOTOR DRIVER PAR 16VCT
Expanded Description Motor Driver Bi-CMOS Parallel 16-VCT (2.6x2.6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets LV8075LP
LV8075LP Overview
Product Training Modules Cooling Fan Motor Drivers
PCN Assembly/Origin Assembly/Test Site Transfer 23/Jul/2014
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology Bi-CMOS
Step Resolution -
Applications General Purpose
Current - Output 500mA
Voltage - Supply 2.5 V ~ 5.5 V
Voltage - Load 2.5 V ~ 5.5 V
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-WFQFN
Supplier Device Package 16-VCT (2.6x2.6)
 
Additional Resources
Standard Package ? 1
Other Names 869-1277-1

14:51:15 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.06000 2.06
10 1.85300 18.53
100 1.48960 148.96
500 1.22382 611.91
1,000 1.01403 1,014.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 869-1277-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.00845
  • Digi-Reel® ? : 869-1277-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,196 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback