Add To Favorites
Product Overview
Digi-Key Part Number LC898214XD-MHOSCT-ND
Quantity Available 4,984
Can ship immediately
Manufacturer

Manufacturer Part Number

LC898214XD-MH

Description IC MOTOR DVR AF 8WLCSP
Expanded Description Motor Driver CMOS I²C 8-WLCSP (2.4x1.2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets LC898214XD
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface I²C
Technology CMOS
Step Resolution -
Applications Camera
Current - Output 150mA
Voltage - Supply 2.6 V ~ 3.6 V
Voltage - Load 2.6 V ~ 3.6 V
Operating Temperature -30°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-XFBGA, WLCSP
Supplier Device Package 8-WLCSP (2.4x1.2)
 
Additional Resources
Standard Package ? 1
Other Names LC898214XD-MHOSCT

10:41:57 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.01000 2.01
10 1.80100 18.01
100 1.44800 144.80
500 1.18966 594.83
1,000 0.98571 985.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LC898214XD-MHOSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.85800
  • Digi-Reel® ? : LC898214XD-MHOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,984 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback