Add To Favorites
Product Overview
Digi-Key Part Number LC898212XD-SHOSCT-ND
Quantity Available 5,000
Can ship immediately

Factory Stock ?: 175,000
Manufacturer

Manufacturer Part Number

LC898212XD-SH

Description IC MOTOR DVR AF 12WLCSP
Expanded Description Motor Driver CMOS I²C 12-WLP (1.77x1.37)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LC898212XD
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface I²C
Technology CMOS
Step Resolution -
Applications Camera
Current - Output -
Voltage - Supply 2.6 V ~ 3.6 V
Voltage - Load 2.6 V ~ 3.6 V
Operating Temperature -
Mounting Type Surface Mount
Package / Case 12-XFBGA, WLCSP
Supplier Device Package 12-WLP (1.77x1.37)
 
Additional Resources
Standard Package ? 1
Other Names LC898212XD-SHOSCT

13:00:32 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.36000 1.36
10 1.21800 12.18
100 0.95000 95.00
500 0.78476 392.38
1,000 0.61955 619.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LC898212XD-SHOSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
    175,000 - Factory Stock ?
  • Unit Price: 0.53333
  • Digi-Reel® ? : LC898212XD-SHOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
    175,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback