Add To Favorites
Product Overview
Digi-Key Part Number LC898122XA-VHOSCT-ND
Quantity Available 5,000
Can ship immediately

Factory Stock ?: 30,000
Manufacturer

Manufacturer Part Number

LC898122XA-VH

Description IC MOTOR DVR OIS AF 30WLCSP
Expanded Description Motor Driver CMOS I²C 30-WLCSP (2.6x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LC898122XA
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (6)
Interface I²C
Technology CMOS
Step Resolution -
Applications Image Stabilization
Current - Output 220mA
Voltage - Supply 2.6 V ~ 3.6 V
Voltage - Load 2.6 V ~ 3.6 V
Operating Temperature -
Mounting Type Surface Mount
Package / Case 30-XFBGA, WLCSP
Supplier Device Package 30-WLCSP (2.6x2)
 
Additional Resources
Standard Package ? 1
Other Names LC898122XA-VHOSCT

10:12:45 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.06000 3.06
10 2.74600 27.46
100 2.24950 224.95
500 1.91498 957.49
1,000 1.61504 1,615.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LC898122XA-VHOSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: 1.43360
  • Digi-Reel® ? : LC898122XA-VHOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback