Add To Favorites
Product Overview
Digi-Key Part Number LC75857W-EOS-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

LC75857W-E

Description IC LCD DISPLAY DRIVER 64SQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LC75857E/W
Online Catalog LCD Display Driver
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Tray ?
Part Status Active
Display Type LCD
Configuration 126 Segment, 164 Segment
Interface Serial
Digits or Characters -
Current - Supply 300µA
Voltage - Supply 2.7 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-SQFP (10x10)
 
Additional Resources
Standard Package ? 800
Other Names LC75857W-E-ND

23:53:06 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.10000 3.10
10 2.78500 27.85
100 2.28150 228.15
500 1.94220 971.10
1,000 1.63800 1,638.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback