Add To Favorites
Product Overview
Digi-Key Part Number LC75832ES-EOS-ND
Quantity Available 290
Can ship immediately
Manufacturer

Manufacturer Part Number

LC75832ES-E

Description IC LCD DISPLAY DRIVER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LC75832E/W
PCN Packaging Box Design Update 09/Jan/2015
Online Catalog LCD Display Driver
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Tray ?
Part Status Active
Display Type LCD
Configuration 54 Segment, 108 Segment
Interface Serial
Digits or Characters -
Current - Supply 250µA
Voltage - Supply 2.7 V ~ 6 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 64-BQFP
Supplier Device Package 64-QIP (14x14)
 
Additional Resources
Standard Package ? 300
Other Names LC75832ES-E-ND

13:16:38 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.90000 3.90
10 3.50600 35.06
100 2.87290 287.29
500 2.44568 1,222.84
1,000 2.06262 2,062.62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback