Add To Favorites
Product Overview
Digi-Key Part Number LC75822W-EOS-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

LC75822W-E

Description IC LCD DISPLAY DRIVER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets LC75822E/W
Online Catalog LCD Display Driver
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Tray ?
Part Status Active
Display Type LCD
Configuration 53 Segment, 104 Segment
Interface Serial
Digits or Characters -
Current - Supply -
Voltage - Supply 3 V ~ 6.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-SQFP (10x10)
 
Additional Resources
Standard Package ? 800
Other Names LC75822W-E-ND

01:59:59 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.07000 6.07
10 5.44900 54.49
100 4.46470 446.47
500 3.80074 1,900.37
1,000 3.20544 3,205.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback