Add To Favorites
Product Overview
Digi-Key Part Number 869-1266-1-ND
Quantity Available 3,707
Can ship immediately

Factory Stock ?: 56,000
Manufacturer

Manufacturer Part Number

LB1939T-TLM-E

Description IC MOTOR DRIVER PAR 20TSSOP
Expanded Description Half Bridge (4) Driver DC Motors, General Purpose, Stepper Motors Bipolar 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LB1939T
Product Training Modules Cooling Fan Motor Drivers
PCN Design/Specification Material Chg 21/Jan/2016
Online Catalog Full, Half-Bridge Drivers
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge (4)
Applications DC Motors, General Purpose, Stepper Motors
Interface Logic
Load Type Inductive
Technology Bipolar
Rds On (Typ) -
Current - Output / Channel 400mA
Current - Peak Output -
Voltage - Supply 1.9 V ~ 6.5 V
Voltage - Load 1.6 V ~ 7.5 V
Operating Temperature -20°C ~ 85°C (TA)
Features -
Fault Protection -
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 869-1266-1
LB1939TTLME

21:39:36 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.23000 3.23
10 2.90500 29.05
100 2.38010 238.01
500 2.02612 1,013.06
1,000 1.70877 1,708.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 869-1266-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    56,000 - Factory Stock ?
  • Unit Price: 1.67713
  • Digi-Reel® ? : 869-1266-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,707 - Immediate
    56,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback