• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 869-1241-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LB1837M-TLM-E

Description IC MOTOR DRIVER PAR MFP30SD
Expanded Description Half Bridge (2) Driver DC Motors, General Purpose Bipolar 14-SOIC / 14MFPS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets LB1837M
Product Training Modules Cooling Fan Motor Drivers
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Configuration Half Bridge (2)
Applications DC Motors, General Purpose
Interface Logic
Load Type Inductive
Technology Bipolar
Rds On (Typ) -
Current - Output / Channel 250mA
Current - Peak Output -
Voltage - Supply 3 V ~ 9 V
Voltage - Load 3 V ~ 9 V
Operating Temperature -20°C ~ 80°C (TA)
Features -
Fault Protection Over Temperature
Mounting Type Surface Mount
Package / Case 14-LSOP (0.173", 4.40mm Width)
Supplier Device Package 14-SOIC / 14MFPS
 
Additional Resources
Standard Package ? 1
Other Names 869-1241-1

19:50:40 3/22/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 869-1241-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.01500
Send Feedback