Add To Favorites
Product Overview
Digi-Key Part Number LB11970FV-TLM-HOSCT-ND
Quantity Available 1,997
Can ship immediately
Manufacturer

Manufacturer Part Number

LB11970FV-TLM-H

Description IC MOTOR DRIVER PAR 18SSOP
Expanded Description Motor Driver Bipolar Parallel, PWM 18-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets LB11970FV
Product Training Modules Cooling Fan Motor Drivers
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel, PWM
Technology Bipolar
Step Resolution -
Applications Fan Motor Driver
Current - Output 1.2A
Voltage - Supply 4.5 V ~ 16 V
Voltage - Load 3.5 V ~ 16 V
Operating Temperature -30°C ~ 90°C (TA)
Mounting Type Surface Mount
Package / Case 18-LSOP (0.173", 4.40mm Width)
Supplier Device Package 18-SSOP
 
Additional Resources
Standard Package ? 1
Other Names LB11970FV-TLM-HOSCT

22:59:42 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.82000 8.20
100 0.63960 63.96
500 0.52840 264.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LB11970FV-TLM-HOSTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.40500
  • Digi-Reel® ? : LB11970FV-TLM-HOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,997 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback