Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number LB11967V-TLM-EOSCT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

LB11967V-TLM-E

Description IC MOTOR CTLR PAR/PWM SSOP20
Expanded Description Motor Driver PWM 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets LB11967V
PCN Design/Specification Material Chg 21/Jan/2016
Lead Frame Material Chg 21/Jul/2016
Online Catalog Controllers
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Controller - Speed
Output Configuration Pre-Driver - Half Bridge (2)
Interface PWM
Technology -
Step Resolution -
Applications Fan Controller
Current - Output -
Voltage - Supply 6 V ~ 16 V
Voltage - Load -
Operating Temperature -30°C ~ 95°C (TA)
Mounting Type Surface Mount
Package / Case 20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-SSOP
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LB11967V-TLM-HOSCT-ND LB11967V-TLM-H ON Semiconductor Cut Tape (CT) ? 1,998 - Immediate
1.36000 1
Additional Resources
Standard Package ? 1
Other Names LB11967V-TLM-EOSCT

00:12:39 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.45000 1.45
10 1.29800 12.98
100 1.01200 101.20
500 0.83604 418.02
1,000 0.66003 660.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LB11967V-TLM-EOSTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.59808
  • Digi-Reel® ? : LB11967V-TLM-EOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback