Add To Favorites
Product Overview
Digi-Key Part Number LB11961V-TLM-HOSCT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

LB11961V-TLM-H

Description IC MOTOR DRIVER PAR 16SSOP
Expanded Description Motor Driver Bipolar Parallel 16-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 37 Weeks
Documents & Media
Datasheets LB11961V
PCN Design/Specification Material Chg 21/Jan/2016
Lead Frame Material Chg 21/Jul/2016
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology Bipolar
Step Resolution -
Applications Fan Motor Driver
Current - Output 1A
Voltage - Supply 4.5 V ~ 16 V
Voltage - Load 4.5 V ~ 16 V
Operating Temperature -30°C ~ 90°C (TA)
Mounting Type Surface Mount
Package / Case 16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-SSOP
 
Additional Resources
Standard Package ? 1
Other Names LB11961V-TLM-HOSCT

08:33:30 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.05000 1.05
10 0.94200 9.42
100 0.73440 73.44
500 0.60668 303.34
1,000 0.47895 478.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LB11961V-TLM-HOSTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.43400
  • Digi-Reel® ? : LB11961V-TLM-HOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback