Add To Favorites
Product Overview
Digi-Key Part Number LB11867FV-TLM-HOSCT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

LB11867FV-TLM-H

Description IC MOTOR CONTROLLER PAR 16SSOP
Expanded Description Motor Driver Parallel 16-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 33 Weeks
Documents & Media
Datasheets LB11867FV
Product Training Modules Cooling Fan Motor Drivers
PCN Design/Specification Material Chg 21/Jan/2016
Lead Frame Material Chg 21/Jul/2016
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - Half Bridge (2)
Interface Parallel
Technology -
Step Resolution -
Applications Fan Controller
Current - Output -
Voltage - Supply 5.5 V ~ 16 V
Voltage - Load -
Operating Temperature -30°C ~ 95°C (TA)
Mounting Type Surface Mount
Package / Case 16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-SSOP
 
Additional Resources
Standard Package ? 1
Other Names LB11867FV-TLM-HOSCT

16:24:40 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.60000 1.60
10 1.42800 14.28
100 1.11340 111.34
500 0.91980 459.90
1,000 0.72615 726.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LB11867FV-TLM-HOSTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.42700
  • Digi-Reel® ? : LB11867FV-TLM-HOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback