Add To Favorites
Product Overview
Digi-Key Part Number LB11660FV-TLM-HOSCT-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

LB11660FV-TLM-H

Description IC MOTOR CONTROLLER PWM 16SSOP
Expanded Description Motor Driver Bipolar Parallel, PWM 16-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 34 Weeks
Documents & Media
Datasheets LB11660FV
Product Training Modules Cooling Fan Motor Drivers
PCN Design/Specification Material Chg 21/Jan/2016
Lead Frame Material Chg 21/Jul/2016
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration High Side (2)
Interface Parallel, PWM
Technology Bipolar
Step Resolution -
Applications Fan Motor Driver
Current - Output 1.5A
Voltage - Supply 4 V ~ 15 V
Voltage - Load 3 V ~ 15 V
Operating Temperature -30°C ~ 90°C (TA)
Mounting Type Surface Mount
Package / Case 16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LB11660FV-TLM-HOSCT

03:26:55 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.63000 1.63
10 1.45800 14.58
100 1.13710 113.71
500 0.93936 469.68
1,000 0.74160 741.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LB11660FV-TLM-HOSTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.67200
  • Digi-Reel® ? : LB11660FV-TLM-HOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback