Add To Favorites
Product Overview
Digi-Key Part Number LA6585TFA-BHOSCT-ND
Quantity Available 3,982
Can ship immediately
Manufacturer

Manufacturer Part Number

LA6585TFA-BH

Description IC BRIDGE DRIVER ON/OFF 8MSOP
Expanded Description Half Bridge (2) Driver DC Motors, General Purpose Bipolar 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets LA6585T
PCN Packaging Covering Tape/Material Chg 20/May/2016
Online Catalog Full, Half-Bridge Drivers
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge (2)
Applications DC Motors, General Purpose
Interface Logic
Load Type Inductive
Technology Bipolar
Rds On (Typ) -
Current - Output / Channel 500mA
Current - Peak Output -
Voltage - Supply 2.2 V ~ 14 V
Voltage - Load 2.2 V ~ 14 V
Operating Temperature -30°C ~ 90°C (TA)
Features -
Fault Protection Over Temperature
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LA6585TFA-BHOSCT

11:33:34 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.15000 1.15
10 1.02400 10.24
100 0.79840 79.84
500 0.65950 329.75
1,000 0.52067 520.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LA6585TFA-BHOSTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.47180
  • Digi-Reel® ? : LA6585TFA-BHOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,982 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback