Add To Favorites
Product Overview
Digi-Key Part Number LA4725-EOS-ND
Quantity Available 120
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

LA4725-E

Description IC CAR AUDIO AMP BTL 4CH 14SIPHZ
Expanded Description Amplifier IC 2-Channel (Stereo) Class AB 14-SIPHZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets LA4725
Design Resources Development Tool Selector
Online Catalog Class AB Amplifier
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Tape & Box (TB) ?
Part Status Active
Type Class AB
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 17W x 2 @ 4 Ohm
Voltage - Supply 9 V ~ 16 V
Features Depop, Overvoltage, Short Circuit, Thermal Protection
Mounting Type Through Hole
Operating Temperature -35°C ~ 85°C (TA)
Supplier Device Package 14-SIPHZ
Package / Case 14-SIP, Exposed Pad, Formed Leads
 
Additional Resources
Standard Package ? 20
Other Names LA4725-E-ND

06:28:05 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.66000 6.66
10 6.02000 60.20
100 4.98400 498.40
500 4.34000 2,170.00
1,000 3.78000 3,780.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback