Add To Favorites
Product Overview
Digi-Key Part Number HBL5006HT1GOSCT-ND
Quantity Available 2,716
Can ship immediately
Manufacturer

Manufacturer Part Number

HBL5006HT1G

Description IC LED ELECTRONIC SHUNT SOD323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets HBL5006 Series
Design Resources Lighting Product Selector
Online Catalog HBL5006 Series
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage 7V
Voltage - Clamping 11.2V
Technology LED Shunt
Number of Circuits 1
Applications LED Protection
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
Additional Resources
Standard Package ? 1
Other Names HBL5006HT1GOSCT

18:39:16 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.34400 3.44
100 0.25670 25.67
500 0.20168 100.84
1,000 0.15584 155.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HBL5006HT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.14685
  • Digi-Reel® ? : HBL5006HT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,716 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback