Add To Favorites
Product Overview
Digi-Key Part Number ESD7504MUTAGOSCT-ND
Quantity Available 3,860
Can ship immediately

Factory Stock ?: 540,000
Manufacturer

Manufacturer Part Number

ESD7504MUTAG

Description TVS DIODE 3VWM 10UDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets ESD7504
PCN Assembly/Origin Assembly Site Transfer 27/May/2015
PCN Packaging Covering Tape/Material Chg 20/May/2016
Online Catalog ESD7x04 Series
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 4V
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications HDMI
Capacitance @ Frequency 0.55pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-UFDFN
Supplier Device Package 10-UDFN (2.5x1)
 
Additional Resources
Standard Package ? 1
Other Names ESD7504MUTAGOSCT

19:28:54 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.38200 3.82
100 0.26040 26.04
500 0.19528 97.64
1,000 0.14647 146.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ESD7504MUTAGOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    540,000 - Factory Stock ?
  • Unit Price: 0.13035
  • Digi-Reel® ? : ESD7504MUTAGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,860 - Immediate
    540,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback