Add To Favorites
Product Overview
Digi-Key Part Number ESD7383NCTBGOSCT-ND
Quantity Available 4,876
Can ship immediately

Factory Stock ?: 600,000
Manufacturer

Manufacturer Part Number

ESD7383NCTBG

Description TVS DIODE 3VWM 10VC 4WLCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets ESD7383
Online Catalog ESD7383 Series
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 3
Voltage - Reverse Standoff (Typ) 3V
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 10V
Current - Peak Pulse (10/1000µs) 2.5A (8/20µs)
Power - Peak Pulse 50W
Power Line Protection Yes
Applications USB OTG
Capacitance @ Frequency -
Operating Temperature -40°C ~ 85°C (TJ)
Mounting Type Surface Mount
Package / Case 4-UFBGA, WLCSP
Supplier Device Package 4-WLCSP (0.80x0.80)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ESD7383NCTBGOSCT

14:25:54 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.38800 3.88
100 0.28950 28.95
500 0.22750 113.75
1,000 0.17580 175.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ESD7383NCTBGOSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 600,000 - Factory Stock ?
  • Unit Price: 0.14558
  • Digi-Reel® ? : ESD7383NCTBGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,876 - Immediate
    600,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback