Add To Favorites
Product Overview
Digi-Key Part Number EFC6601R-TROSCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

EFC6601R-TR

Description MOSFET 2N-CH EFCP
Expanded Description Mosfet Array 2 N-Channel (Dual) 2W Surface Mount 6-EFCP (2.7x1.81)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets EFC6601R
PCN Assembly/Origin EFC88/EFC66 18/Oct/2016
EFC6601R/EFC4621R 07/Dec/2016
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate, 2.5V Drive
Drain to Source Voltage (Vdss) -
Current - Continuous Drain (Id) @ 25°C -
Rds On (Max) @ Id, Vgs -
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs 48nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds -
Power - Max 2W
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-XFBGA
Supplier Device Package 6-EFCP (2.7x1.81)
 
Additional Resources
Standard Package ? 1
Other Names EFC6601R-TROSCT

23:27:17 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 0.81
10 0.71400 7.14
100 0.54720 54.72
500 0.43260 216.30
1,000 0.34608 346.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : EFC6601R-TROSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.28350
  • Digi-Reel® ? : EFC6601R-TROSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback