Add To Favorites
Product Overview
Digi-Key Part Number CSPEMI202AGOSCT-ND
Quantity Available 4,830
Can ship immediately

Factory Stock ?: 7,878,500
Manufacturer

Manufacturer Part Number

CSPEMI202AG

Description FILTER RC(PI) 68 OHM/47PF SMD
Expanded Description RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 68 Ohms, C = 47pF 5-WFBGA, WLCSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets CSPEMI202AG
Online Catalog CSPEMI20xAG
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 2nd
Technology RC (Pi)
Number of Channels 2
Center / Cutoff Frequency 60MHz (Cutoff)
Attenuation Value 35dB @ 800MHz ~ 2.7GHz
Resistance - Channel (Ohms) 68
Current -
Values R = 68 Ohms, C = 47pF
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications Audio
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 5-WFBGA, WLCSP
Size / Dimension 0.056" L x 0.037" W (1.41mm x 0.93mm)
Height 0.026" (0.65mm)
 
Additional Resources
Standard Package ? 1
Other Names CSPEMI202AGOSCT

23:17:56 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.26700 2.67
25 0.25520 6.38
50 0.24680 12.34
100 0.23860 23.86
250 0.22628 56.57
500 0.18924 94.62
1,000 0.14687 146.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CSPEMI202AGOSTR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 3,500 - Immediate
    7,878,500 - Factory Stock ?
  • Unit Price: 0.12716
  • Digi-Reel® ? : CSPEMI202AGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,830 - Immediate
    7,878,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback