• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number CPH6443-TL-WOSCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CPH6443-TL-W

Description MOSFET N-CH 35V 6A CPH6
Expanded Description N-Channel 35V 6A (Ta) 1.6W (Ta) Surface Mount 6-CPH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CPH6443
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 35V
Current - Continuous Drain (Id) @ 25°C 6A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V
Vgs(th) (Max) @ Id 2.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 10nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 470pF @ 20V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.6W (Ta)
Rds On (Max) @ Id, Vgs 37 mOhm @ 3A, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-CPH
Package / Case SOT-23-6 Thin, TSOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CPH6443-TL-WOSCT

10:41:52 1/22/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CPH6443-TL-WOSTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.14260
Send Feedback