Add To Favorites
Product Overview
Digi-Key Part Number CPH6347-TL-WOSCT-ND
Quantity Available 5,409
Can ship immediately
Manufacturer

Manufacturer Part Number

CPH6347-TL-W

Description MOSFET P-CH 20V 6A CPH6
Expanded Description P-Channel 20V 6A (Ta) 1.6W (Ta) Surface Mount 6-CPH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CPH6347
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 6A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V
Vgs(th) (Max) @ Id 1.4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 10.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 860pF @ 10V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 1.6W (Ta)
Rds On (Max) @ Id, Vgs 39 mOhm @ 3A, 4.5V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-CPH
Package / Case SOT-23-6 Thin, TSOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names CPH6347-TL-WOSCT

02:00:01 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.37300 3.73
100 0.27860 27.86
500 0.21890 109.45
1,000 0.16915 169.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CPH6347-TL-WOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.14973
  • Digi-Reel® ? : CPH6347-TL-WOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,409 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback