Add To Favorites
Product Overview
Digi-Key Part Number CPH3360-TL-WOSCT-ND
Quantity Available 3,556
Can ship immediately

Factory Stock ?: 21,000
Manufacturer

Manufacturer Part Number

CPH3360-TL-W

Description MOSFET P-CH 30V 1.6A CPH3
Expanded Description P-Channel 30V 1.6A (Ta) 900mW (Ta) Surface Mount 3-CPH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets CPH3360
Online Catalog P-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 1.6A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V
Vgs(th) (Max) @ Id 2.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 2.2nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 82pF @ 10V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 900mW (Ta)
Rds On (Max) @ Id, Vgs 303 mOhm @ 800mA, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 3-CPH
Package / Case TO-236-3, SC-59, SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CPH3360-TL-WOSCT

05:46:53 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.36100 3.61
100 0.22510 22.51
500 0.15400 77.00
1,000 0.11846 118.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CPH3360-TL-WOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    21,000 - Factory Stock ?
  • Unit Price: 0.10350
  • Digi-Reel® ? : CPH3360-TL-WOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,556 - Immediate
    21,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback