Add To Favorites
Product Overview
Digi-Key Part Number CM1214A-01SOOSCT-ND
Quantity Available 7,054
Can ship immediately
Manufacturer

Manufacturer Part Number

CM1214A-01SO

Description TVS DIODE 7VWM 11.3VC SOT23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CM1214A
PCN Design/Specification SOT23 16/Sep/2016
Online Catalog PicoGuard® CM1214A Series
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 7V
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp 11.3V (Typ)
Current - Peak Pulse (10/1000µs) 1A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications Automotive, Ethernet, RF Antenna
Capacitance @ Frequency -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CM1214A-01SOOSCT

04:16:23 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.40000 4.00
100 0.29850 29.85
500 0.23454 117.27
1,000 0.18124 181.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CM1214A-01SOOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.16043
  • Digi-Reel® ? : CM1214A-01SOOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,054 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback