Add To Favorites
Product Overview
Digi-Key Part Number CM1205-08CPOSCT-ND
Quantity Available 3,505
Can ship immediately

Factory Stock ?: 105,000
Manufacturer

Manufacturer Part Number

CM1205-08CP

Description TVS DIODE 3.3VWM 8VC 10CSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets CM1205
Online Catalog CM1205 Series
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 8
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 5.6V
Voltage - Clamping (Max) @ Ipp 8V
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFBGA, WLCSP
Supplier Device Package 10-WLCSP (3.1x1.15)
 
Additional Resources
Standard Package ? 1
Other Names CM1205-08CPOSCT

19:33:04 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 0.89
10 0.78200 7.82
100 0.59940 59.94
500 0.47380 236.90
1,000 0.37904 379.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CM1205-08CPOSTR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 3,500 - Immediate
    105,000 - Factory Stock ?
  • Unit Price: 0.33495
  • Digi-Reel® ? : CM1205-08CPOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,505 - Immediate
    105,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback