Add To Favorites
Product Overview
Digi-Key Part Number CAT6243-ADJMT5T3OSCT-ND
Quantity Available 10,885
Can ship immediately

Factory Stock ?: 1,686,000
Manufacturer

Manufacturer Part Number

CAT6243-ADJMT5T3

Description IC REG LDO ADJ 1A 6WDFN
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 0.8 V ~ 5 V 1A 6-WDFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CAT6243
CAT6243 Overview
Design Resources Development Tool Selector
PCN Design/Specification CAT6243 Datasheet Update 24/Sep/2013
Online Catalog < 5V(Max)
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 0.8 V ~ 5 V
Current - Output 1A
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 1.8 V ~ 5.5 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WDFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CAT6243-ADJMT5T3OSCT

16:12:28 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 1.22
10 1.09400 10.94
100 0.85280 85.28
500 0.70452 352.26
1,000 0.55620 556.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CAT6243-ADJMT5T3OSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    1,686,000 - Factory Stock ?
  • Unit Price: 0.50400
  • Digi-Reel® ? : CAT6243-ADJMT5T3OSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,885 - Immediate
    1,686,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback