• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number BC848CWT1GOSDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BC848CWT1G

Description TRANS NPN 30V 0.1A SOT-323
Expanded Description Bipolar (BJT) Transistor NPN 30V 100mA 100MHz 150mW Surface Mount SC-70-3 (SOT323)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BC846-48
PCN Design/Specification Copper Wire 19/May/2010
PCN Assembly/Origin Wafer Source Addition 26/Nov/2014
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V
Power - Max 150mW
Frequency - Transition 100MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3 (SOT323)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BC848CWT1GOSDKR

08:06:19 2/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC848CWT1GOSTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 15,000 - Immediate
    186,000 - Factory Stock ?
  • Unit Price: 0.02372
  • Cut Tape (CT) ? : BC848CWT1GOSCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,857 - Immediate
  • Unit Price: 0.14000
Send Feedback