Add To Favorites
Product Overview
Digi-Key Part Number AX8052F151-2-TB05OSCT-ND
Quantity Available 495
Can ship immediately

Factory Stock ?: 3,097
Manufacturer

Manufacturer Part Number

AX8052F151-2-TB05

Description IC RF TXRX+MCU ISM<1GHZ 40-VFQFN
Expanded Description IC RF TxRx + MCU General ISM < 1GHz 400MHz ~ 470MHz, 800MHz ~ 940MHz 40-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type TxRx + MCU
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation ASK, FSK, MSK, PSK
Frequency 400MHz ~ 470MHz, 800MHz ~ 940MHz
Data Rate (Max) 600kbps
Power - Output 16dBm
Sensitivity -116dBm
Memory Size 64kB Flash, 8.25kB SRAM
Serial Interfaces SPI, UART
GPIO 21
Voltage - Supply 2.2 V ~ 3.6 V
Current - Receiving 17mA ~ 19mA
Current - Transmitting 13mA ~ 45mA
Operating Temperature -40°C ~ 85°C
Package / Case 40-VFQFN Exposed Pad
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AX8052F151-2-TB05OSCT

05:29:23 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.82000 3.82
10 3.41300 34.13
100 2.79830 279.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AX8052F151-2-TB05OSTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Factory Stock ?
  • Unit Price: 2.15800
  • Digi-Reel® ? : AX8052F151-2-TB05OSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 495 - Immediate
    3,097 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AX8052F151-2-TX30-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: 1.74230
Send Feedback