Add To Favorites
Product Overview
Digi-Key Part Number 6HP04CH-TL-WOSCT-ND
Quantity Available 5,754
Can ship immediately
Manufacturer

Manufacturer Part Number

6HP04CH-TL-W

Description MOSFET P-CH 60V 0.37A SB69
Expanded Description P-Channel 60V 370mA (Ta) Surface Mount 3-CPH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 6HP04CH
Online Catalog P-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 370mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs 0.84nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 24.1pF @ 20V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) -
Rds On (Max) @ Id, Vgs 4.2 Ohm @ 190mA, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 3-CPH
Package / Case TO-236-3, SC-59, SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 6HP04CH-TL-WOSCT

05:57:39 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.31500 3.15
100 0.21420 21.42
500 0.16068 80.34
1,000 0.12051 120.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 6HP04CH-TL-WOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.10725
  • Digi-Reel® ? : 6HP04CH-TL-WOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,754 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback