Add To Favorites
Product Overview
Digi-Key Part Number 3LN01C-TB-EOSCT-ND
Quantity Available 8,800
Can ship immediately

Factory Stock ?: 18,000
Manufacturer

Manufacturer Part Number

3LN01C-TB-E

Description MOSFET N-CH 30V 150MA 3CP
Expanded Description N-Channel 30V 150mA (Ta) 250mW (Ta) Surface Mount 3-CP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 3LN01C
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 150mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4V
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs 1.58nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 7pF @ 10V
Vgs (Max) ±10V
FET Feature -
Power Dissipation (Max) 250mW (Ta)
Rds On (Max) @ Id, Vgs 3.7 Ohm @ 80mA, 4V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 3-CP
Package / Case TO-236-3, SC-59, SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3LN01C-TB-EOSCT

18:55:30 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.28300 2.83
100 0.19280 19.28
500 0.14462 72.31
1,000 0.10847 108.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3LN01C-TB-EOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    18,000 - Factory Stock ?
  • Unit Price: 0.10530
  • Digi-Reel® ? : 3LN01C-TB-EOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,800 - Immediate
    18,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback