Add To Favorites
Product Overview
Digi-Key Part Number 2SK3666-2-TB-EOSTR-ND
Quantity Available 3,000
Can ship immediately

Factory Stock ?: 54,000
Manufacturer

Manufacturer Part Number

2SK3666-2-TB-E

Description JFET NCH 30V 200MW 3CP
Expanded Description JFET N-Channel 600µA @ 10V 200mW Surface Mount 3-CP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 2SK3666
Online Catalog N-Channel JFETs
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
FET Type N-Channel
Voltage - Breakdown (V(BR)GSS) -
Drain to Source Voltage (Vdss) 30V
Current - Drain (Idss) @ Vds (Vgs=0) 600µA @ 10V
Current Drain (Id) - Max 10mA
Voltage - Cutoff (VGS off) @ Id 180mV @ 1µA
Input Capacitance (Ciss) (Max) @ Vds 4pF @ 10V
Resistance - RDS(On) 200 Ohm
Power - Max 200mW
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package 3-CP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 2SK3666-2-TB-E-ND
2SK3666-2-TB-EOSTR

18:32:27 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.08740 262.20
6,000 0.07866 471.96
15,000 0.06992 1,048.80
30,000 0.06555 1,966.50
75,000 0.05812 4,359.08
150,000 0.05594 8,390.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback