Add To Favorites
Product Overview
Digi-Key Part Number 2SK3666-2-TB-EOSCT-ND
Quantity Available 8,849
Can ship immediately

Factory Stock ?: 54,000
Manufacturer

Manufacturer Part Number

2SK3666-2-TB-E

Description JFET NCH 30V 200MW 3CP
Expanded Description JFET N-Channel 600µA @ 10V 200mW Surface Mount 3-CP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 2SK3666
Online Catalog N-Channel JFETs
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Voltage - Breakdown (V(BR)GSS) -
Drain to Source Voltage (Vdss) 30V
Current - Drain (Idss) @ Vds (Vgs=0) 600µA @ 10V
Current Drain (Id) - Max 10mA
Voltage - Cutoff (VGS off) @ Id 180mV @ 1µA
Input Capacitance (Ciss) (Max) @ Vds 4pF @ 10V
Resistance - RDS(On) 200 Ohm
Power - Max 200mW
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package 3-CP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2SK3666-2-TB-EOSCT

01:17:01 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.27500 2.75
100 0.17100 17.10
500 0.11702 58.51
1,000 0.09002 90.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback