Add To Favorites
Product Overview
Digi-Key Part Number 2SD1802S-TL-EOSCT-ND
Quantity Available 2,073
Can ship immediately
Manufacturer

Manufacturer Part Number

2SD1802S-TL-E

Description TRANS NPN 50V 3A TP-FA
Expanded Description Bipolar (BJT) Transistor NPN 50V 3A 150MHz 1W Surface Mount 2-TP-FA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 2SB1202/2SD1802
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 2A
Current - Collector Cutoff (Max) 1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 100mA, 2V
Power - Max 1W
Frequency - Transition 150MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package 2-TP-FA
 
Additional Resources
Standard Package ? 1
Other Names 2SD1802S-TL-EOSCT

20:08:45 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.50800 5.08
100 0.38960 38.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SD1802S-TL-EOSTR-ND
  • Minimum Quantity: 700
  • Quantity Available: 1,400 - Immediate
  • Unit Price: 0.32890
  • Digi-Reel® ? : 2SD1802S-TL-EOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,073 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback