Add To Favorites
Product Overview
Digi-Key Part Number 2SC5227A-5-TB-EOSCT-ND
Quantity Available 5,955
Can ship immediately
Manufacturer

Manufacturer Part Number

2SC5227A-5-TB-E

Description TRANS NPN BIPO VHF-UHF CP
Expanded Description RF Transistor NPN 10V 70mA 7GHz 200mW Surface Mount 3-CP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 2SC5227A
Online Catalog NPN RF Transistors
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 10V
Frequency - Transition 7GHz
Noise Figure (dB Typ @ f) 1dB @ 1GHz
Gain 12dB
Power - Max 200mW
DC Current Gain (hFE) (Min) @ Ic, Vce 135 @ 20mA, 5V
Current - Collector (Ic) (Max) 70mA
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package 3-CP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2SC5227A-5-TB-EOSCT

22:24:49 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.36500 3.65
100 0.27280 27.28
500 0.21436 107.18
1,000 0.16565 165.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SC5227A-5-TB-EOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.14663
  • Digi-Reel® ? : 2SC5227A-5-TB-EOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,955 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback