Add To Favorites
Product Overview
Digi-Key Part Number 2SA1552S-TL-EOSCT-ND
Quantity Available 1,918
Can ship immediately

Factory Stock ?: 16,800
Manufacturer

Manufacturer Part Number

2SA1552S-TL-E

Description TRANS PNP 160V 1.5A TP-FA
Expanded Description Bipolar (BJT) Transistor PNP 160V 1.5A 120MHz 1W Surface Mount 2-TP-FA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 2SA1552/2SC4027
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 1.5A
Voltage - Collector Emitter Breakdown (Max) 160V
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 100mA, 5V
Power - Max 1W
Frequency - Transition 120MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package 2-TP-FA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2SA1552S-TL-EOSCT

04:06:23 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.57100 5.71
100 0.43800 43.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SA1552S-TL-EOSTR-ND
  • Minimum Quantity: 700
  • Quantity Available: 1,400 - Immediate
    16,800 - Factory Stock ?
  • Unit Price: 0.34500
  • Digi-Reel® ? : 2SA1552S-TL-EOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,918 - Immediate
    16,800 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback