Add To Favorites
Product Overview
Digi-Key Part Number 1SMB51CAT3GOSCT-ND
Quantity Available 3,267
Can ship immediately

Factory Stock ?: 35,000
Manufacturer

Manufacturer Part Number

1SMB51CAT3G

Description TVS DIODE 51VWM 82.4VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 33 Weeks
Product Attributes Select All
Categories
Manufacturer

ON Semiconductor

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 51V
Voltage - Breakdown (Min) 56.7V
Voltage - Clamping (Max) @ Ipp 82.4V
Current - Peak Pulse (10/1000µs) 7.3A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 175pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
Additional Resources
Standard Package ? 1
Other Names 1SMB51CAT3GOSCT

03:33:37 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.39100 3.91
100 0.26600 26.60
500 0.19948 99.74
1,000 0.14962 149.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SMB51CAT3GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    35,000 - Factory Stock ?
  • Unit Price: 0.13316
  • Digi-Reel® ? : 1SMB51CAT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,267 - Immediate
    35,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback